Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Product Overview
Digi-Key Part Number 835-1046-ND
Quantity Available 6
Can ship immediately

Manufacturer Part Number


Description MOD IPM 600V 75A LARGE DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Power Driver Module IGBT 3 Phase 600V 75A 42-PowerDip Module (1.404", 35.67mm)

Documents & Media
Datasheets PS21A7A
Mfg Application Notes Bootstrap Circuit Design Manual
Product Training Modules Version 6 DIPIPM
Featured Product DIPIPM™
Product Attributes Select All
Manufacturer Powerex Inc.
Series DIPIPM™
Part Status Discontinued at Digi-Key
Configuration 3 Phase
Current 75A
Voltage 600V
Voltage - Isolation 2500VDC
Package / Case 42-PowerDip Module (1.404", 35.67mm)
Additional Resources
Standard Package ? 1
Other Names 835-1046

12:37:29 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 108.29000 $108.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback