Add To Favorites
Product Overview
Digi-Key Part Number 458-1552-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

PS-522Q

Description AUDIO PIEZO INDICATOR 5-15V CHAS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Piezo 12V 200mA 3kHz 105dB @ 12V, 100cm Bracket Mount Wire Leads

Documents & Media
Datasheets PS-522Q
PS-522Q Drawing
Sound File 2500 Hz Slow Warble
Online Catalog PS Series
Product Attributes Select All
Categories
Manufacturer Mallory Sonalert Products Inc.
Series PS
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 5 ~ 15V
Frequency 3kHz
Technology Piezo
Operating Mode Warble, Slow
Duration -
Sound Pressure Level (SPL) 105dB @ 12V, 100cm
Current - Supply 200mA
Port Location User Defined
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings -
Mounting Type Bracket Mount
Termination Wire Leads
Size / Dimension 2.263" L x 1.752" W (57.50mm x 44.50mm)
Height - Seated (Max) 1.594" (40.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 458-1552
PS-522Q-ND

23:10:39 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.05000 $9.05
10 8.25000 $82.50
25 7.45200 $186.30
50 6.91960 $345.98
100 6.78660 $678.66
250 6.52044 $1,630.11
500 6.38736 $3,193.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback