USD

Non-Stock
0

PRQC18.43CR5010X000

Datasheet
Digi-Key Part Number 1253-1679-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PRQC18.43CR5010X000
Copy  
Description CERAMIC RES 18.4300MHZ 10PF SMD
Copy  
Detailed Description

18.43MHz Ceramic Resonator Built in Capacitor 10pF ±0.5% -40°C ~ 85°C Surface Mount

Copy  
Documents & Media
Datasheets Ceramic Resonators Catalog
Product Training Modules Intro to PBRC/V and PRQC Resonators
PCN Obsolescence/ EOL PRQC/PBRC-MR/PBRC-HR 01/Aug/2018
HTML Datasheet Ceramic Resonators Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series PRQC, Kyocera
Packaging Digi-Reel® 
Part Status Obsolete
Type Ceramic
Frequency 18.43MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 10pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.039" (1.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1679-6