USD
Favorite

PRPC040SAAN-RC Connector Header Through Hole 40 position 0.100" (2.54mm)
Price & Procurement
71,900 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.59200 $5.92
100 0.48760 $48.76
500 0.38546 $192.73
1,000 0.33540 $335.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: S1011EC-01-ND
  • Description: CONN HEADER VERT 1POS
  • Quantity Available: 17,839 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-02-ND
  • Description: CONN HEADER VERT 2POS 2.54MM
  • Quantity Available: 22,432 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-03-ND
  • Description: CONN HEADER VERT 3POS 2.54MM
  • Quantity Available: 19,239 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-04-ND
  • Description: CONN HEADER VERT 4POS 2.54MM
  • Quantity Available: 6,296 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-05-ND
  • Description: CONN HEADER VERT 5POS 2.54MM
  • Quantity Available: 3,364 - Immediate
    Value Added Item 

PRPC040SAAN-RC

Datasheet
Digi-Key Part Number S1011EC-40-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PRPC040SAAN-RC
Copy  
Description CONN HEADER VERT 40POS 2.54MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Through Hole 40 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets zzzCzzzSzzN-RC Drawing
Featured Product .100" Brass Header
EDA / CAD Models PRPC040SAAN-RC.igs
PRPC040SAAN-RC.stp
Environmental Information Sullins RoHS3
HTML Datasheet zzzCzzzSzzN-RC Drawing
Design Resources Available In the Digi-Key KiCad Library
Online Catalog 0.100" (2.54mm) Pitch Connector Headers
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.448" (11.39mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSA-132-S-T

CONN RCPT 32POS 0.1 TIN PCB

Samtec Inc.

$2.48000 Details

PRPC040SBAN-M71RC

CONN HEADER R/A 40POS 2.54MM

Sullins Connector Solutions

$0.83000 Details

PRPC040SGAN-M71RC

CONN HEADER R/A 40POS 2.54MM

Sullins Connector Solutions

$0.97000 Details

SSA-132-S-G

CONN RCPT 32POS 0.1 GOLD PCB

Samtec Inc.

$5.04000 Details

PRPC040DAAN-RC

CONN HEADER VERT 80POS 2.54MM

Sullins Connector Solutions

$1.32000 Details

0697H9100-01

FUSE BRD MNT 10A 350VAC 72VDC

Bel Fuse Inc.

$0.33000 Details
Additional Resources
Standard Package 1
Other Names PRPC040SAANRC
S1011EC-40
S9509E-40
S9509E-40-ND