USD
Favorite

PRPC010SAAN-RC Connector Header Through Hole 10 position 0.100" (2.54mm)
Price & Procurement
2,389 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.27100 $2.71
25 0.23240 $5.81
50 0.19740 $9.87
100 0.18960 $18.96
250 0.17028 $42.57
500 0.16254 $81.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: S1011EC-01-ND
  • Description: CONN HEADER VERT 1POS
  • Quantity Available: 4,174 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-02-ND
  • Description: CONN HEADER VERT 2POS 2.54MM
  • Quantity Available: 46,774 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-03-ND
  • Description: CONN HEADER VERT 3POS 2.54MM
  • Quantity Available: 20,069 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-04-ND
  • Description: CONN HEADER VERT 4POS 2.54MM
  • Quantity Available: 7,716 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1011EC-05-ND
  • Description: CONN HEADER VERT 5POS 2.54MM
  • Quantity Available: 11,558 - Immediate
    Value Added Item 

PRPC010SAAN-RC

Datasheet
Digi-Key Part Number S1011EC-10-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PRPC010SAAN-RC
Copy  
Description CONN HEADER VERT 10POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole 10 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets zzzCzzzSzzN-RC Drawing
Environmental Information Sullins RoHS3
HTML Datasheet zzzCzzzSzzN-RC Drawing
EDA / CAD Models PRPC010SAAN-RC.igs
PRPC010SAAN-RC.stp
PRPC010SAAN-RC.stl
Online Catalog 0.100" (2.54mm) Pitch Connector Headers
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.448" (11.39mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PPPC101LFBN-RC

CONN HDR 10POS 0.1 GOLD PCB

Sullins Connector Solutions

$0.68000 Details

PRPC008SAAN-RC

CONN HEADER VERT 8POS 2.54MM

Sullins Connector Solutions

$0.25000 Details

PRPC003SAAN-RC

CONN HEADER VERT 3POS 2.54MM

Sullins Connector Solutions

$0.12000 Details

PRPC006SAAN-RC

CONN HEADER VERT 6POS 2.54MM

Sullins Connector Solutions

$0.19000 Details

PPPC061LFBN-RC

CONN HDR 6POS 0.1 GOLD PCB

Sullins Connector Solutions

$0.53000 Details

PPPC032LFBN-RC

CONN HDR 6POS 0.1 GOLD PCB

Sullins Connector Solutions

$0.62000 Details
Additional Resources
Standard Package 1
Other Names S1011EC-10
S9510E-10
S9510E-10-ND