USD
Favorite

PREC040SAAN-RC Connector Header Through Hole 40 position 0.100" (2.54mm)
Price & Procurement
50,831 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.45400 $4.54
100 0.37420 $37.42
500 0.29582 $147.91
1,000 0.25740 $257.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: S1012EC-01-ND
  • Description: CONN HEADER VERT 1POS
  • Quantity Available: 25,169 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1012EC-02-ND
  • Description: CONN HEADER VERT 2POS 2.54MM
  • Quantity Available: 45,923 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1012EC-03-ND
  • Description: CONN HEADER VERT 3POS 2.54MM
  • Quantity Available: 14,825 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1012EC-04-ND
  • Description: CONN HEADER VERT 4POS 2.54MM
  • Quantity Available: 1,425 - Immediate
    Value Added Item 
  • Digi-Key Part Number: S1012EC-05-ND
  • Description: CONN HEADER VERT 5POS 2.54MM
  • Quantity Available: 11,107 - Immediate
    Value Added Item 

PREC040SAAN-RC

Datasheet
Digi-Key Part Number S1012EC-40-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PREC040SAAN-RC
Copy  
Description CONN HEADER VERT 40POS 2.54MM
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Header Through Hole 40 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets zzzCzzzSzzN-RC Drawing
Featured Product .100" Brass Header
EDA / CAD Models PREC040SAAN-RC.stl
PREC040SAAN-RC.igs
PREC040SAAN-RC.stp
Environmental Information Sullins RoHS3
HTML Datasheet zzzCzzzSzzN-RC Drawing
Online Catalog 0.100" (2.54mm) Pitch Connector Headers
Product Attributes
Type Description Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 40
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.448" (11.39mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HDR100IMP40F-G-V-TH

CONN HDR 40POS 0.1 GOLD PCB

Chip Quik Inc.

$1.09000 Details

PREC040SABN-RC

CONN HEADER VERT 40POS 2.54MM

Sullins Connector Solutions

$0.57000 Details

PRPC040SBAN-M71RC

CONN HEADER R/A 40POS 2.54MM

Sullins Connector Solutions

$0.83000 Details

PREC040DAAN-RC

CONN HEADER VERT 80POS 2.54MM

Sullins Connector Solutions

$1.02000 Details

1N5818-TP

DIODE SCHOTTKY 30V 1A DO41

Micro Commercial Co

$0.32000 Details

STP75NS04Z

MOSFET N-CH 33V 80A TO-220

STMicroelectronics

$1.93000 Details
Additional Resources
Standard Package 1
Other Names PREC040SAANRC
S1012EC-40
S9499E-40
S9499E-40-ND