Add To Favorites
Product Overview
Digi-Key Part Number 450-1038-ND
Quantity Available 927
Can ship immediately
Manufacturer

Manufacturer Part Number

PRBSA1-16F-BB000

Description SWITCH ROCKER SPST 16A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Rocker Switch SPST 16A (AC) 125V Panel Mount, Snap-In

Product Attributes Select All
Categories
Manufacturer TE Connectivity ALCOSWITCH Switches
Series PRB
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 16A (AC)
Voltage Rating - AC 125V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 27.60mm x 13.80mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 6,000 Cycles
 
You May Also Be Interested In
  • C1300AABB - Bulgin | 1091-1012-ND DigiKey Electronics
  • C1300AABB
  • Bulgin
  • SWITCH ROCKER SPST 20A 250V
  • Unit Price $2.71000
  • 1091-1012-ND
Additional Resources
Standard Package ? 50
Other Names 0-1571091-1
1571091-1
450-1038
PRBSA116FBB000

09:03:06 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.46300 $14.63
25 1.39640 $34.91
50 1.33000 $66.50
100 1.26350 $126.35
250 1.23024 $307.56
500 1.16376 $581.88
1,000 1.03075 $1,030.75
5,000 0.99750 $4,987.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback