• Obsolete item.
Product Overview
Digi-Key Part Number S4586-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PPTC172KFMS

Description CONN FEMALE 34POS DL .1" TIN SMD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

34 Position Header Connector 0.100" (2.54mm) Surface Mount Tin

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
S5687-ND NPTC172KFMS-RC Sullins Connector Solutions Tube ? 0
$1.73565 1,000  Non-Stock ?
Documents & Media
Datasheets PPxCxx2KFMS Drawing
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 34
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.299" (7.60mm)
Contact Length - Post -
Operating Temperature -40°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 250V
Applications -
Insulation Material Polyester
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Mating Products
Additional Resources
Standard Package ? 14
Other Names S4586

16:49:05 2/20/2018

Send Feedback