Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.32300 $13.23
100 1.13400 $113.40
500 0.94500 $472.50
1,000 0.81000 $810.00
5,000 0.78000 $3,900.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S7080-ND
Copy   S7080-ND
Quantity Available 2,952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PPTC122LFBN-RC

Copy   PPTC122LFBN-RC
Description CONN HDR 24POS 0.1 TIN PCB
Copy   CONN HDR 24POS 0.1 TIN PCB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

24 Position Header Connector 0.100" (2.54mm) Through Hole Tin

Copy   24 Position Header Connector 0.100" (2.54mm) Through Hole Tin
Documents & Media
Datasheets xPxCyyyLFBN-RC Drawing
Female Headers .100" Data Sheet
Environmental Information RoHS Cert
HTML Datasheet xPxCyyyLFBN-RC Drawing
Online Catalog PPPC and PPTC Series
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 24
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 250V
Applications -
Insulation Material Polyester
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • PEC12DAAN - Sullins Connector Solutions | S2012E-12-ND DigiKey Electronics
  • PEC12DAAN
  • Sullins Connector Solutions
  • CONN HEADER .100 DUAL STR 24POS
  • Unit Price $1.09000
  • S2012E-12-ND
  • PBC12DACN - Sullins Connector Solutions | S2031E-12-ND DigiKey Electronics
  • PBC12DACN
  • Sullins Connector Solutions
  • CONN HEADER .100 DUAL STR 24POS
  • Unit Price $2.52000
  • S2031E-12-ND
  • PBC12DAAN - Sullins Connector Solutions | S2011E-12-ND DigiKey Electronics
  • PBC12DAAN
  • Sullins Connector Solutions
  • CONN HEADER .100 DUAL STR 24POS
  • Unit Price $1.60000
  • S2011E-12-ND
  • PBC12DADN - Sullins Connector Solutions | S2041E-12-ND DigiKey Electronics
  • PBC12DADN
  • Sullins Connector Solutions
  • CONN HEADER .100 DUAL STR 24POS
  • Unit Price $2.67000
  • S2041E-12-ND
You May Also Be Interested In
  • PPTC121LFBN-RC - Sullins Connector Solutions | S6100-ND DigiKey Electronics
  • PPTC121LFBN-RC
  • Sullins Connector Solutions
  • CONN HDR 12POS 0.1 TIN PCB
  • Unit Price $0.78000
  • S6100-ND
  • PPTC061LFBN-RC - Sullins Connector Solutions | S7004-ND DigiKey Electronics
  • PPTC061LFBN-RC
  • Sullins Connector Solutions
  • CONN HDR 6POS 0.1 TIN PCB
  • Unit Price $0.52000
  • S7004-ND
  • PPTC041LFBN-RC - Sullins Connector Solutions | S7002-ND DigiKey Electronics
  • PPTC041LFBN-RC
  • Sullins Connector Solutions
  • CONN HDR 4POS 0.1 TIN PCB
  • Unit Price $0.45000
  • S7002-ND
  • PREC003SAAN-RC - Sullins Connector Solutions | S1012EC-03-ND DigiKey Electronics
  • PREC003SAAN-RC
  • Sullins Connector Solutions
  • CONN HEADER .100" SNGL STR 3POS
  • Unit Price $0.09000
  • S1012EC-03-ND
  • 742792141 - Wurth Electronics Inc. | 732-4656-1-ND DigiKey Electronics
  • 742792141
  • Wurth Electronics Inc.
  • FERRITE BEAD 1 KOHM 1206 1LN
  • Unit Price $0.24000
  • 732-4656-1-ND
Additional Resources
Standard Package ? 1
Other Names PPTC122LFBNRC
S7080

05:55:54 12/19/2018