Add To Favorites
Product Overview
Digi-Key Part Number S7004-ND
Quantity Available 27,379
Can ship immediately
Manufacturer

Manufacturer Part Number

PPTC061LFBN-RC

Description CONN HEADER FEMALE 6POS .1" TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

6 Position Header Connector 0.100" (2.54mm) Through Hole Tin

Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 3A
Voltage Rating 250V
Applications -
Insulation Material Polyester
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PPTC061LFBNRC
S7004

04:04:43 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.48300 $4.83
100 0.37050 $37.05
500 0.32220 $161.10
1,000 0.26582 $265.82
5,000 0.23360 $1,167.98
10,000 0.23270 $2,327.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback