USD
Favorite

PPN7PA12C1 Brushed DC Motor Standard 11605 RPM 5VDC
Price & Procurement
6,742 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
5 3.02400 $15.12
10 2.94000 $29.40
25 2.85600 $71.40
50 2.60400 $130.20
100 2.35200 $235.20
250 2.26800 $567.00
500 2.23440 $1,117.20
1,000 2.10000 $2,100.00

Submit a request for quotation on quantities greater than those displayed.

PPN7PA12C1

Datasheet
Digi-Key Part Number P14355-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PPN7PA12C1
Copy  
Description STANDARD MOTOR 11605 RPM 5V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Brushed DC Motor Standard 11605 RPM 5VDC

Copy  
Documents & Media
Datasheets PPN7PA12C1
DC Brush Part Number Guide
Other Related Documents BDC Motor Contact Types
Featured Product Standard Brush DC Motors
HTML Datasheet PPN7PA12C1
DC Brush Part Number Guide
Online Catalog Brushed DC Motors
Product Attributes
Type Description Select All
Categories
Manufacturer NMB Technologies Corporation
Series PPN7
Part Status Active
Type DC Motor
Function Standard
Motor Type Brushed
Voltage - Rated 5VDC
RPM 11605 RPM
Torque - Rated (oz-in / mNm) 0.07 / 0.49
Power - Rated -
Encoder Type -
Size / Dimension Round - 0.614" Dia (15.60mm)
Diameter - Shaft 0.059" (1.50mm)
Length - Shaft and Bearing 0.433" (11.00mm)
Mounting Hole Spacing 0.394" (10.00mm)
Termination Style Solder Tab
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approval Agency -
Weight 0.022 lb (9.98 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SE8G0NTMCA

STANDARD MOTOR 12500 RPM 4.5V

NMB Technologies Corporation

$7.22000 Details

711

STANDARD MOTOR 9100 RPM 6V

Adafruit Industries LLC

$1.95000 Details

1N5393-E3/54

DIODE GEN PURP 200V 1.5A DO204AL

Vishay Semiconductor Diodes Division

$0.22000 Details

FQU13N10LTU

MOSFET N-CH 100V 10A IPAK

ON Semiconductor

$0.75000 Details

CY8CKIT-059

CY8C58LP EVAL BRD

Cypress Semiconductor Corp

$15.11000 Details

EN11-HSM1AF15

ROTARY ENCODER MECHANICAL 20PPR

TT Electronics/BI

$1.16000 Details
Additional Resources
Standard Package 800
Other Names P14355
PPN7A12C1
PPN7AP12C1