Add To Favorites
Product Overview
Digi-Key Part Number 615-1045-ND
Quantity Available 1,585
Can ship immediately
Manufacturer

Manufacturer Part Number

PPG102C1

Description PLATINUM RTD 1K OHM +/-0.24%
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 kOhms RTD Platinum ±0.24% ±3850ppm/°C 500°C Radial

Product Attributes Select All
Categories
Manufacturer US Sensor/Littelfuse Inc
Series PPG
Packaging ? Bulk ?
Part Status Active
Resistance @ 0°C 1 kOhms
Resistance Tolerance ±0.24%
RTD Material Platinum
Operating Temperature -50°C ~ 500°C
Termination PC Pins
Accuracy ±0.6°C
Temperature Coefficient ±3850ppm/°C
Current 1mA
Mounting Type Through Hole
Package / Case Radial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 615-1045
PPG102C1RD

12:07:19 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
5 3.69000 $18.45
10 3.26000 $32.60
25 2.64440 $66.11
50 2.33700 $116.85
100 2.27550 $227.55
500 1.90650 $953.25
1,000 1.78350 $1,783.50
5,000 1.66050 $8,302.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback