Add To Favorites
Product Overview
Digi-Key Part Number 615-1038-ND
Quantity Available 3,034
Can ship immediately
Manufacturer

Manufacturer Part Number

PPG101B1

Description PLATINUM RTD 100 OHM +/-0.12%
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

100 Ohms RTD Platinum ±0.12% ±3850ppm/°C 500°C Radial

Product Attributes Select All
Categories
Manufacturer US Sensor/Littelfuse Inc
Series PPG
Packaging ? Bulk ?
Part Status Active
Resistance @ 0°C 100 Ohms
Resistance Tolerance ±0.12%
RTD Material Platinum
Operating Temperature -50°C ~ 500°C
Termination PC Pins
Accuracy ±0.3°C
Temperature Coefficient ±3850ppm/°C
Current 1mA
Mounting Type Through Hole
Package / Case Radial
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 615-1038
PPG101B1RD

22:03:41 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 $4.66
5 4.11000 $20.55
10 3.63100 $36.31
25 2.94560 $73.64
50 2.60300 $130.15
100 2.53450 $253.45
500 2.12350 $1,061.75
1,000 1.98650 $1,986.50
5,000 1.84950 $9,247.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback