Add To Favorites
Product Overview
Digi-Key Part Number 668-1389-ND
Quantity Available 9,477
Can ship immediately
Manufacturer

Manufacturer Part Number

POM-2245L-C10-R

Description MIC COND ANALOG OMNI -45DB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Analog Microphone Electret Condenser 2V ~ 10V Omnidirectional (-45dB ±4dB) Solder Pads

Documents & Media
Datasheets POM-2245L-C10-R Drawing
Featured Product Electret Condenser Microphones
Online Catalog POM Series
Product Attributes Select All
Categories
Manufacturer PUI Audio, Inc.
Series POM
Packaging ? Bulk ?
Part Status Active
Type Electret Condenser
Output Type Analog
Direction Omnidirectional
Sensitivity -45dB ±4dB
S/N Ratio 55dB
Impedance 2.2 kOhms
Voltage - Rated 2V
Voltage Range 2V ~ 10V
Current - Supply 500µA
Port Location Top
Termination Solder Pads
Size / Dimension 0.236" Dia (6.00mm)
Height (Max) 0.106" (2.70mm)
Shape Circular
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 668-1389
POM2245LC10R

21:42:49 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 1.62500 $16.25
100 1.20250 $120.25
1,000 0.97500 $975.00
5,000 0.91000 $4,550.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback