Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 966-1101-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

PNRU220A

Description CNTRL LIQ LEV 220VAC SOCKETABLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Liquid Level Controller High/Low Level SPDT (1 Form C) 220VAC Socketable

Documents & Media
Datasheets NRU Series
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Crouzet
Series NRU
Part Status Obsolete
Type High/Low Level
Voltage - Supply 220VAC
Sensitivity 4.7kOhm ~ 100kOhm
Features Adjustable Sensitivity
Distance - Control To Sensor (Max) 91.44m
Output Type Relay
Contact Form SPDT (1 Form C)
Contact Rating @ Voltage 10A @ 250VAC
Mounting Type Socketable
Termination Style Plug In, 8 Pin (Octal)
Operating Temperature -10°C ~ 60°C
Fluid Type Chemical Solutions, Coffee, Ice Cream, Purified Water, Salt Water, Waste Water
Weight 0.441 lb (200.03g)
 
Additional Resources
Standard Package ? 1
Other Names 966-1101
PNRU220A-ND

18:38:08 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.23000 $59.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback