• Obsolete item.
Product Overview
Digi-Key Part Number P14351-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PNN13RE09H1

Description STANDARD MOTOR 13833 RPM 3VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Brushed DC Motor Standard 13833 RPM 3VDC

Documents & Media
Datasheets PNN13
DC Brush Part Number Guide
Other Related Documents BDC Motor Contact Types
Featured Product Standard Brush DC Motors
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series PNN13
Part Status Obsolete
Type DC Motor
Function Standard
Motor Type Brushed
Voltage - Rated 3VDC
RPM 13833 RPM
Torque - Rated (oz-in / mNm) 0.01 / 0.1
Power - Rated -
Encoder Type -
Size / Dimension Round - 0.315" Dia (8.00mm)
Diameter - Shaft 0.039" (1.00mm)
Length - Shaft and Bearing 0.236" (6.00mm)
Mounting Hole Spacing 0.213" (5.40mm)
Termination Style Solder Tab
Features -
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) -
Operating Temperature -
Approvals -
Weight 0.009 lb (4.08g)
 
Additional Resources
Standard Package ? 25
Other Names P14351

12:38:03 2/22/2018

Send Feedback