Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.60500 $26.05
100 1.98890 $198.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PNM1206-25KBCT-ND
Copy   PNM1206-25KBCT-ND
Quantity Available 1,069
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PNM1206E2502BST5

Copy   PNM1206E2502BST5
Description RES SMD 25K OHM 0.1% 0.4W 1206
Copy   RES SMD 25K OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

25 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film

Copy   25 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Documents & Media
Datasheets PNM Series
Product Training Modules Thin Film PNM
Online Catalog PNM Series
Product Attributes Select All
Categories
Manufacturer Vishay Thin Film
Series PNM
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 25 kOhms
Tolerance ±0.1%
Power (Watts) 0.4W, 2/5W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PNM1206-25KBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PNM1206-25KBTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.29150
  • Digi-Reel® ? : PNM1206-25KBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,069 - Immediate
  • Unit Price: Digi-Reel®

14:09:39 3/22/2019