Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PN-DESIGNKIT-44-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PN-DESIGNKIT-44

Description KIT DESIGN ETHERNET POE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ethernet PoE Circuit Protection Kit 12 pcs - 5 values

Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series PortNote™
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ethernet PoE
Kit Contents 12 pcs - 5 values
 
Kit Contents
Part Number Description Kit Quantity
CDSOD323-T05CCT-ND TVS DIODE 5VWM 18.3VC SOD323 4
TCS-DL004-250-WHCT-ND SUPPRESSOR TCS DUAL 40V 250MA 4
PT61020ELCT-ND PULSE XFMR 1CT:1 350UH 1
SMLJ58ABCT-ND TVS DIODE 58VWM 93.6VC DO214AB 1
MOV-10D820K-ND VARISTOR 82V 2.5KA DISC 10MM 2
Additional Resources
Standard Package ? 1

04:24:10 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.80000 $20.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback