Add To Favorites
Product Overview
Digi-Key Part Number 377-1124-ND
Quantity Available 537
Can ship immediately
Manufacturer

Manufacturer Part Number

PN-1324-DG

Description BOX ABS GRAY 6.73"L X 4.76"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Box Plastic, ABS Gray Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm)

Product Attributes Select All
Categories
Manufacturer Bud Industries
Series PN
Part Status Active
Container Type Box
Size / Dimension 6.732" L x 4.764" W (170.99mm x 121.01mm)
Height 2.165" (55.00mm)
Area (L x W) 32.1 in² (207 cm²)
Design Cover Included
Material Plastic, ABS
Color Gray
Thickness 0.120" (3.05mm)
Features Card Guides, PCB Supports
Ratings IP65, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.625 lb (283.5g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1124
PN 1324 DG
PN1324DG

11:10:14 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.90000 $14.90
6 12.40000 $74.40
100 11.15000 $1,115.00
200 9.91005 $1,982.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback