PMV20XN,215 N-Channel 30V 4.8A (Ta) 510mW (Ta) Surface Mount TO-236AB (SOT23)
Product Overview
Digi-Key Part Number 568-7534-1-ND
Copy   568-7534-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMV20XN,215

Copy   PMV20XN,215
Description MOSFET N-CH 30V 4.8A SOT23
Copy   MOSFET N-CH 30V 4.8A SOT23
Detailed Description

N-Channel 30V 4.8A (Ta) 510mW (Ta) Surface Mount TO-236AB (SOT23)

Copy   N-Channel 30V 4.8A (Ta) 510mW (Ta) Surface Mount TO-236AB (SOT23)
Documents & Media
PCN Design/Specification Resin Hardener 02/Jul/2013
PCN Packaging Lighter Reels 02/Jan/2014
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 25mOhm @ 4.8A, 4.5V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 585pF @ 15V
FET Feature -
Power Dissipation (Max) 510mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-236AB (SOT23)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-7534-1

12:11:04 4/19/2019