Add To Favorites
Product Overview
Digi-Key Part Number H360-ND
Quantity Available 52,050
Can ship immediately
Manufacturer

Manufacturer Part Number

PMS 632 0050 PH

Description MACHINE SCREW PAN PHILLIPS 6-32
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Machine Screw Heads
Machine Screw Threads
Online Catalog Steel Screws
Product Attributes Select All
Categories
Manufacturer B&F Fastener Supply
Series -
Part Status Active
Type Machine Screw
Screw Head Type Pan Head
Drive Type Phillips
Features -
Thread Size #6-32
Head Diameter -
Head Height 0.092" (2.34mm)
Length - Below Head 0.500" (12.70mm) 1/2"
Length - Overall 0.592" (15.04mm)
Material Steel
Plating Zinc
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H360
PMS6320050PH

02:55:44 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.02280 $2.28
1,000 0.01824 $18.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback