Add To Favorites
Product Overview
Digi-Key Part Number H356-ND
Quantity Available 50,210
Can ship immediately
Manufacturer

Manufacturer Part Number

PMS 632 0038 PH

Description MACHINE SCREW PAN PHILLIPS 6-32
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Machine Screw Heads
Machine Screw Threads
Online Catalog Steel Screws
Product Attributes Select All
Categories
Manufacturer B&F Fastener Supply
Series -
Part Status Active
Type Machine Screw
Screw Head Type Pan Head
Drive Type Phillips
Features -
Thread Size #6-32
Head Diameter -
Head Height 0.092" (2.34mm)
Length - Below Head 0.375" (9.53mm) 3/8"
Length - Overall 0.467" (11.86mm)
Material Steel
Plating Zinc
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H356
PMS6320038PH

15:20:03 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.02690 $2.69
1,000 0.02150 $21.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback