Add To Favorites
Product Overview
Digi-Key Part Number H342-ND
Quantity Available 100,000
Can ship immediately
Manufacturer

Manufacturer Part Number

PMS 440 0025 PH

Description MACHINE SCREW PAN PHILLIPS 4-40
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Machine Screw Heads
Machine Screw Threads
Online Catalog Steel Screws
Product Attributes Select All
Categories
Manufacturer B&F Fastener Supply
Series -
Part Status Active
Type Machine Screw
Screw Head Type Pan Head
Drive Type Phillips
Features -
Thread Size #4-40
Head Diameter -
Head Height 0.075" (1.91mm)
Length - Below Head 0.250" (6.35mm) 1/4"
Length - Overall 0.325" (8.26mm)
Material Steel
Plating Zinc
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H342
PMS4400025PH

22:18:11 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.02980 $2.98
1,000 0.02381 $23.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback