USD
Favorite

PMR01ZZPJU10L 10 mOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
15,404 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.76200 $7.62
25 0.67000 $16.75
50 0.61220 $30.61
100 0.53130 $53.13
250 0.46200 $115.50
500 0.38346 $191.73
1,000 0.31185 $311.85
5,000 0.29753 $1,487.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM1693-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.26250
  • Digi-Reel®  : RHM1693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,404 - Immediate
  • Unit Price: Digi-Reel®

PMR01ZZPJU10L

Datasheet
Digi-Key Part Number RHM1693-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMR01ZZPJU10L
Copy  
Description RES 0.01 OHM 5% 1/5W 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10 mOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets PMR Series Datasheet
HTML Datasheet PMR Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog PMR01 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series PMR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 mOhms
Tolerance ±5%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1693-1