USD

PMH-30M-AC120V On-Delay Time Delay Relay DPDT (2 Form C) 0.15 Sec ~ 30 Min Delay 7A @ 250VAC Socketable
Non-Stock

PMH-30M-AC120V

Datasheet
Digi-Key Part Number 1110-3381-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMH-30M-AC120V
Copy  
Description RELAY TIME DELAY 30MIN 7A 250V
Copy  
Detailed Description

On-Delay Time Delay Relay DPDT (2 Form C) 0.15 Sec ~ 30 Min Delay 7A @ 250VAC Socketable

Copy  
Documents & Media
Design Resources Industrial Automation Product Selector
Datasheets PMH
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series PMH
Part Status Obsolete
Mounting Type Socketable
Relay Type Mechanical Relay
Function On-Delay
Circuit DPDT (2 Form C)
Delay Time 0.15 Sec ~ 30 Min
Contact Rating @ Voltage 7A @ 250VAC
Voltage - Supply 100 ~ 120VAC
Termination Style Plug In, 8 Pin (Octal)
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

AT78041

RELAY SOCKET 8 POS FREE HANGING

Panasonic Industrial Automation Sales

$8.00000 Details

AD8-RC

OCTAL CAP 8 PIN FOR PANEL MOUNT

Panasonic Industrial Automation Sales

$4.00000 Details
Additional Resources
Standard Package 1
Other Names 1110-3381