PMDPB28UN,115 Mosfet Array 2 N-Channel (Dual) 20V 4.6A 510mW Surface Mount DFN2020-6
Product Overview
Digi-Key Part Number 568-10755-1-ND
Copy   568-10755-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PMDPB28UN,115

Copy   PMDPB28UN,115
Description MOSFET 2N-CH 20V 4.6A HUSON6
Copy   MOSFET 2N-CH 20V 4.6A HUSON6
Detailed Description

Mosfet Array 2 N-Channel (Dual) 20V 4.6A 510mW Surface Mount DFN2020-6

Copy   Mosfet Array 2 N-Channel (Dual) 20V 4.6A 510mW Surface Mount DFN2020-6
Documents & Media
Datasheets PMDPB28UN
PCN Obsolescence/ EOL Multiple Devices 01/Jul/2014
MCU Dip Supply Situation 12/May/2015
Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4.6A
Rds On (Max) @ Id, Vgs 37 mOhm @ 4.6A, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 265pF @ 10V
Power - Max 510mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package DFN2020-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 568-10755-1

16:53:04 1/18/2019