Add To Favorites
Product Overview
Digi-Key Part Number 255-2829-ND
Quantity Available 169
Can ship immediately

Factory Stock ?: 157
Manufacturer

Manufacturer Part Number

PM4HA-H-AC240V

Description RELAY TIME DELAY 500HR 5A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 500 Hrs Delay 5A @ 250VAC Socketable

Documents & Media
Datasheets PM4H-A,S,M
Other Related Documents How to Read Date Codes
Design Resources Industrial Automation Product Selector
Featured Product Digital and Analog Timers
Online Catalog PM4H Series
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series PM4H
Part Status Active
Relay Type Mechanical Relay
Function Programmable (Multi-Function)
Circuit DPDT (2 Form C)
Delay Time 0.1 Sec ~ 500 Hrs
Contact Rating @ Voltage 5A @ 250VAC
Voltage - Supply 100 ~ 240VAC
Mounting Type Socketable
Termination Style Plug In, 11 Pin (Octal)
Timing Adjustment Method Hand Dial
Timing Initiate Method Input Voltage, Trigger Signal
 
Associated Product
You May Also Be Interested In
  • 88827135 - Crouzet | 966-1556-ND DigiKey Electronics
  • 88827135
  • Crouzet
  • RELAY TIME DELAY 100HR 8A 250V
  • Unit Price $48.77000
  • 966-1556-ND
Additional Resources
Standard Package ? 1
Other Names 255-2829
PM4HAHAC240V

22:04:17 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.26000 $51.26
10 48.56200 $485.62
25 45.86440 $1,146.61
50 43.16640 $2,158.32
100 40.46850 $4,046.85
250 37.77060 $9,442.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback