Add To Favorites
Product Overview
Digi-Key Part Number P14337-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

PM20L-020-HHC3

Description STEPPER MOTOR PM BIPOLAR 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Bipolar Stepper Motor 400mA 24VDC

Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series PM
Part Status Active
Type Permanent Magnet
Coil Type Bipolar
Voltage - Rated 24VDC
Current Rating 400mA
Steps per Revolution 20
Step Angle 18°
Accuracy -
Torque - Holding (oz-in / mNm) 2.1 / 15
Size / Dimension Round - 0.787" Dia (20.00mm)
Diameter - Shaft 0.059" (1.50mm)
Length - Shaft and Bearing 0.315" (8.00mm)
Mounting Hole Spacing 1.100" (28.00mm)
Termination Style Wire Leads
Operating Temperature -
Coil Resistance 13 Ohms
Features Round Shaft
Rotor Inertia -
Approvals -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names P14337
PM20L-020-HHC3B
PM20L020HHC3

03:04:16 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.33000 $33.33
5 32.32000 $161.60
10 30.30000 $303.00
25 29.29000 $732.25
50 28.28000 $1,414.00
100 27.27000 $2,727.00
250 26.86600 $6,716.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback