Add To Favorites
Product Overview
Digi-Key Part Number 283-3014-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PM-5R0V474-R

Description CAP 470MF -20% +80% 5V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

470mF (EDLC) Supercapacitor 5V Radial, Can 500 mOhm 1000 Hrs @ 60°C

Product Attributes Select All
Categories
Manufacturer Eaton
Series PowerStor PM
Packaging ? Bulk ?
Part Status Active
Capacitance 470mF
Tolerance -20%, +80%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 500 mOhm
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.465" (11.80mm)
Size / Dimension 0.681" L x 0.354" W (17.30mm x 9.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Operating Temperature -40°C ~ 60°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-3014
PM5R0V474R

10:21:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 $3.88
10 3.48800 $34.88
100 2.63500 $263.50
500 2.17000 $1,085.00
1,000 2.01500 $2,015.00
2,500 1.97625 $4,940.63
5,000 1.93750 $9,687.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback