Add To Favorites
Product Overview
Digi-Key Part Number MGR1545-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

PLX160203

Description SWITCH KEYPAD 16 KEY 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Keypad Switch 16 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC

Documents & Media
Datasheets PLX1000 Series Datasheet
Chart Layouts
Online Catalog 1000 PLX Series
Product Attributes Select All
Categories
Manufacturer Storm Interface
Series 1000 PLX
Part Status Active
Switch Type Conductive Rubber
Number of Keys 16
Matrix (Columns x Rows) 4 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Metal
Output Type Matrix
Legend Calculator Format, A ~ C
Legend Color Black
Key Color Silver
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions Square - 83.00mm²
Operating Temperature -40°C ~ 100°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features Vandal Resistant
Operational Life 4,000,000 Cycles
Approvals CE
 
Associated Product
Additional Resources
Standard Package ? 5
Other Names MGR1545
PLX160201
PLX160202

22:44:52 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.54000 $72.54
10 68.27700 $682.77
25 66.14280 $1,653.57
50 61.87580 $3,093.79
100 58.46190 $5,846.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback