Add To Favorites
Product Overview
Digi-Key Part Number MGR1544-ND
Quantity Available 501
Can ship immediately

Manufacturer Part Number


Description SWITCH KEYPAD 12 KEY 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Keypad Switch 12 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC

Documents & Media
Datasheets PLX1000 Series Datasheet
Chart Layouts
Online Catalog 1000 PLX Series
Product Attributes Select All
Manufacturer Storm Interface
Series 1000 PLX
Part Status Active
Switch Type Conductive Rubber
Number of Keys 12
Matrix (Columns x Rows) 3 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Metal
Output Type Matrix
Legend Telephone Format
Legend Color Black
Key Color Silver
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions Rectangular - 83.00mm x 64.00mm
Operating Temperature -40°C ~ 100°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features Vandal Resistant
Operational Life 4,000,000 Cycles
Approvals CE
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names MGR1544

17:03:16 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 60.46000 $60.46
10 56.90500 $569.05
25 55.12720 $1,378.18
50 51.57060 $2,578.53
100 48.72530 $4,872.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback