Add To Favorites
Product Overview
Digi-Key Part Number MGR1541-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

PLX042203

Description SWITCH KEYPAD 4 KEY 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Keypad Switch 4 Metal Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC

Documents & Media
Datasheets PLX1000 Series Datasheet
Chart Layouts
Online Catalog 1000 PLX Series
Product Attributes Select All
Categories
Manufacturer Storm Interface
Series 1000 PLX
Part Status Active
Switch Type Conductive Rubber
Number of Keys 4
Matrix (Columns x Rows) 1 x 4
Illumination Non-Illuminated
Legend Type Fixed
Key Type Metal
Output Type Matrix
Legend F1 ~ F4
Legend Color Black
Key Color Silver
Mounting Type Panel Mount, Front or Rear
Termination Style Pin Header
Panel Cutout Dimensions Rectangular - 82.50mm x 25.50mm
Operating Temperature -40°C ~ 100°C
Ingress Protection IP65 - Dust Tight, Water Resistant
Illumination Voltage (Nominal) -
Contact Rating @ Voltage 0.05A @ 24VDC
Features Vandal Resistant
Operational Life 4,000,000 Cycles
Approvals CE
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names MGR1541
PLX042201
PLX042202

08:54:49 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.25000 $43.25
10 39.04600 $390.46
25 37.40960 $935.24
50 35.07160 $1,753.58
100 33.90250 $3,390.25
250 32.03196 $8,007.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback