Add To Favorites
Product Overview
Digi-Key Part Number 1080-1432-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PLR135/T9

Description RECEIVER FIBER OPT IR PHOTOLINK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Fiber Optic Receiver General Data Transfer 16Mbps -27dBm 2.4 V ~ 5.5 V 12mA

Documents & Media
Datasheets PLR135/T9
Online Catalog PLR135
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series Photolink
Part Status Active
Data Rate 16Mbps
Voltage - Supply 2.4 V ~ 5.5 V
Power - Minimum Receivable -27dBm
Current - Supply 12mA
Applications General Data Transfer
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1080-1432
5360580076
PLR135/T9-ND

01:52:48 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.77500 $17.75
25 1.31680 $32.92
100 1.14500 $114.50
250 1.03052 $257.63
500 0.91600 $458.00
1,000 0.78719 $787.19
2,500 0.74425 $1,860.63
5,000 0.71563 $3,578.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback