• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number F5814CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PLED6M

Description LED PROTECTOR 6V BI-DIR PM-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PLED6M Series
Product Training Modules PLED Devices - Open LED Protector
Design Resources Lighting Product Selector
Featured Product PLED Protectors
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PLED®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage 5.5V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case DO-216AA
Supplier Device Package Powermite
 
Additional Resources
Standard Package ? 1
Other Names F5814CT

19:30:38 4/20/2018

Send Feedback