Add To Favorites
Product Overview
Digi-Key Part Number F3575CT-ND
Quantity Available 13,878
Can ship immediately
Manufacturer

Manufacturer Part Number

PLED5Q12

Description LED PROTECTOR 5V BI-DIR 2X2 QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PLED5 QFN Series
Product Training Modules PLED Devices - Open LED Protector
Design Resources Lighting Product Selector
Featured Product PLED Protectors
Online Catalog PLED5Q12 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 5.2V
Voltage 3.5V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case 2-VDFN
Supplier Device Package 2-QFN (2x2)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3575CT

12:38:18 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54800 $5.48
25 0.47960 $11.99
100 0.41100 $41.10
250 0.35616 $89.04
500 0.30138 $150.69
1,000 0.23288 $232.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3575TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.20615
  • Digi-Reel® ? : F3575DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,878 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback