Add To Favorites
Product Overview
Digi-Key Part Number N515-ND
Quantity Available 234
Can ship immediately

Manufacturer Part Number


Description PENLIGHT LED 11LM AAA(2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Flashlight Penlight Style LED 11 Lumens AAA (Requires 2) 5.72" (145.3mm)

Documents & Media
Datasheets PLED23A
Lighting/Battery Product Catalog
Online Catalog PLED23AEH
Product Attributes Select All
Manufacturer Energizer Battery Company
Series -
Part Status Active
Type Penlight
Lamp Type LED
Lamp Output 11 Lumens
Features Impact Resistant
Battery Cell Size AAA (Requires 2)
Length 5.72" (145.3mm)
Material - Body Aluminum
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 4
Other Names N515

03:34:35 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.80000 $7.80
8 7.41000 $59.28
12 6.63000 $79.56
28 6.43500 $180.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback