PLA17BR5 3D Printing Filament Brown PLA (Polylactide) 0.070" (1.75mm) 1.102 lb (500.0g)
Product Overview
Digi-Key Part Number PLA17BR5-ND
Copy   PLA17BR5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PLA17BR5

Copy   PLA17BR5
Description FILAMENT BROWN PLA 0.07" 500G
Copy   FILAMENT BROWN PLA 0.07" 500G
Detailed Description

3D Printing Filament Brown PLA (Polylactide) 0.070" (1.75mm) 1.102 lb (500.0g)

Copy   3D Printing Filament Brown PLA (Polylactide) 0.070" (1.75mm) 1.102 lb (500.0g)
Documents & Media
Datasheets PLA Data Sheet
3D Printer Filaments Intro~
MSDS Material Safety Datasheet PLA Series MSDS
Environmental Information Compliance Certification
Product Attributes Select All
Categories
Manufacturer MG Chemicals
Series -
Part Status Obsolete
Filament Material PLA (Polylactide)
Color Brown
Filament Diameter 0.070" (1.75mm)
Weight 1.102 lb (500.0g)
Tensile Strength 100N/mm²
Density 1.24g/cm³
Operating Temperature 210°C ~ 220°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 2

16:29:14 12/10/2018