Add To Favorites
Product Overview
Digi-Key Part Number 490-4683-6-ND
Quantity Available 26,644
Can ship immediately
Manufacturer

Manufacturer Part Number

PKLCS1212E4001-R1

Description AUDIO PIEZO TRANSDUCER 25V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 1.5V 4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series PK
Packaging ? Digi-Reel® ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 1.5V
Voltage Range 25V (Max)
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 75dB @ 1.5V, 10cm
Current - Supply -
Port Location Side
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-4683-6

08:25:34 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 1.96400 $19.64
25 1.52720 $38.18
50 1.38200 $69.10
100 1.23640 $123.64
250 1.20008 $300.02
500 1.16372 $581.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4683-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: $0.95874
  • Cut Tape (CT) ? : 490-4683-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,644 - Immediate
  • Unit Price: $2.25000
Send Feedback