Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number PIN-1310-10LR-LC-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PIN-1310-10LR-LC

Description PHOTODETECTOR 1310NM LC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Optical Sensor Module

Product Attributes Select All
Categories
Manufacturer Finisar Corporation
Series *
Packaging ? Bulk ?
Part Status Active
Mounting Type Surface Mount
Package / Case Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 1097972

15:46:58 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 40.99600 $1,229.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback