Add To Favorites
PIC32MX795F512LT-80I/TL MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 124-VTLA (9x9)
Product Overview
Digi-Key Part Number PIC32MX795F512LT-80I/TLCT-ND
Copy   PIC32MX795F512LT-80I/TLCT-ND
Quantity Available 1,899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC32MX795F512LT-80I/TL

Copy   PIC32MX795F512LT-80I/TL
Description IC MCU 32BIT 512KB FLASH 124VTLA
Copy   IC MCU 32BIT 512KB FLASH 124VTLA
Detailed Description

MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 124-VTLA (9x9)

Copy   MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 124-VTLA (9x9)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® 32MX
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor MIPS32® M4K™
Core Size 32-Bit
Speed 80MHz
Connectivity CANbus, Ethernet, I²C, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 3.6 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 124-VFTLA Dual Rows, Exposed Pad
Supplier Device Package 124-VTLA (9x9)
Base Part Number PIC32MX795F512
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $37.58000
  • 1188-1066-ND
  • 410-202 - Digilent, Inc. | 1286-1025-ND DigiKey Electronics
  • 410-202
  • Digilent, Inc.
  • BOARD CHIPKIT FOR MAX32
  • Unit Price $49.50000
  • 1286-1025-ND
  • DEV-09713 - SparkFun Electronics | 1568-1540-ND DigiKey Electronics
  • DEV-09713
  • SparkFun Electronics
  • USB 32-BIT WHACKER - PIC32MX795
  • Unit Price $39.95000
  • 1568-1540-ND
  • 410-296 - Digilent, Inc. | 1286-1027-ND DigiKey Electronics
  • 410-296
  • Digilent, Inc.
  • BOARD CEREBOT MX7CK FOR PIC32
  • Unit Price $99.99000
  • 1286-1027-ND
You May Also Be Interested In
  • U.FL-R-SMT(01) - Hirose Electric Co Ltd | H9161-ND DigiKey Electronics
  • U.FL-R-SMT(01)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $1.28000
  • H9161-ND
Additional Resources
Standard Package ? 1
Other Names PIC32MX795F512LT-80I/TLCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.87000 $9.87
25 9.04360 $226.09
100 8.18850 $818.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

23:12:50 9/24/2018