PIC18F24J11-I/SP PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 28-SPDIP
Price & Procurement
84 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
25 3.11640 $77.91
100 2.81750 $281.75

Submit a request for quotation on quantities greater than those displayed.

PIC18F24J11-I/SP

Datasheet
Digi-Key Part Number PIC18F24J11-I/SP-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC18F24J11-I/SP
Copy  
Description IC MCU 8BIT 16KB FLASH 28SPDIP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 16KB (8K x 16) FLASH 28-SPDIP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18J
Packaging Tube 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 2.15V ~ 3.6V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 28-DIP (0.300", 7.62mm)
Supplier Device Package 28-SPDIP
Base Part Number PIC18F24J11
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

DM164136

CURIOSITY HIGH PIN CNT PIC MICRO

Microchip Technology

$49.97000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$34.45000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$149.00000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

$169.00000 Details

AC162067

HEADER INTRFC MPLAB ICD2 40/28P

Microchip Technology

$58.12667 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

$640.00000 Details
Additional Resources
Standard Package 15
Other Names PIC18F24J11ISP