USD
Favorite

PIC16F505-I/P PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 14-PDIP
Price & Procurement
1,250 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
25 0.78000 $19.50
100 0.72000 $72.00

Submit a request for quotation on quantities greater than those displayed.

PIC16F505-I/P

Datasheet
Digi-Key Part Number PIC16F505-I/P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC16F505-I/P
Copy  
Description IC MCU 8BIT 1.5KB FLASH 14DIP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 1.5KB (1K x 12) FLASH 14-PDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging Tube 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals POR, WDT
Number of I/O 11
Program Memory Size 1.5KB (1K x 12)
Program Memory Type FLASH
EEPROM Size -
RAM Size 72 x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number PIC16F505
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$154.96000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

$489.84000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

$665.60000 Details
Additional Resources
Standard Package 30
Other Names PIC16F505IP