USD
Favorite

PIC10F200T-I/OT PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 384B (256 x 12) FLASH SOT-23-6
Price & Procurement
14,390 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PIC10F200T-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 13,400 - Immediate
  • Unit Price: $0.41850
  • Digi-Reel®  : PIC10F200T-I/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,390 - Immediate
  • Unit Price: Digi-Reel®

PIC10F200T-I/OT

Datasheet
Digi-Key Part Number PIC10F200T-I/OTCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number PIC10F200T-I/OT
Copy  
Description IC MCU 8BIT 384B FLASH SOT23-6
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 384B (256 x 12) FLASH SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 10F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 4MHz
Connectivity -
Peripherals POR, WDT
Number of I/O 3
Program Memory Size 384B (256 x 12)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16 x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number PIC10F200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AC164321

MODULE SKT 6L PM3 SOT23

Microchip Technology

$193.79000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$35.30000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$149.00000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

$471.00000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

$640.00000 Details
You May Also Be Interested In

ATTINY85-20PU

IC MCU 8BIT 8KB FLASH 8DIP

Microchip Technology

$1.32000 Details

PIC10F206T-I/OT

IC MCU 8BIT 768B FLASH SOT23-6

Microchip Technology

$0.78000 Details

AC163021

KIT ADAPTER SOT23-6 TO 8P DIP

Microchip Technology

$15.30000 Details

ATTINY4-TSHR

IC MCU 8BIT 512B FLASH SOT23-6

Microchip Technology

$0.44000 Details

LD2980CM33TR

IC REG LINEAR 3.3V 50MA SOT23-5

STMicroelectronics

$0.56000 Details

TLP291(GB,SE

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

$0.42000 Details
Additional Resources
Standard Package 1
Other Names PIC10F200T-I/OTCT