USD
Favorite

PI3EQX1004EZTFEX Buffer, ReDriver 4 Channel 10Gbps 34-UTQFN (2.5x4.5)
Price & Procurement
7,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 $3.48
10 3.12500 $31.25
25 2.95440 $73.86
100 2.42910 $242.91
250 2.17960 $544.90
500 2.10080 $1,050.40
1,000 1.74629 $1,746.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 31-PI3EQX1004EZTFEXTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $1.68064

PI3EQX1004EZTFEX

Datasheet
Digi-Key Part Number 31-PI3EQX1004EZTFEXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3EQX1004EZTFEX
Copy  
Description USB3 EQX U-QFN2545-34
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

Buffer, ReDriver 4 Channel 10Gbps 34-UTQFN (2.5x4.5)

Copy  
Documents & Media
Datasheets PI3EQX1004 Brief
Featured Product PI3EQX1002E/PI3EQX1004E Linear ReDrivers™
Online Catalog Buffer, ReDriver
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series ReDriver™
Packaging Cut Tape (CT) 
Part Status Active
Type Buffer, ReDriver
Applications USB 3.0
Input CML
Output CML
Data Rate (Max) 10Gbps
Number of Channels 4
Delay Time -
Signal Conditioning Input Equalization
Voltage - Supply 3V ~ 3.6V
Current - Supply -
Operating Temperature -
Package / Case 34-UFQFN Exposed Pad
Supplier Device Package 34-UTQFN (2.5x4.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 31-PI3EQX1004EZTFEXCT