USD
Favorite

PI3DPX1207B1ZHEX Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)
Price & Procurement
3,480 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.40900 $24.09
25 2.27240 $56.81
100 1.81800 $181.80
250 1.59076 $397.69
500 1.54530 $772.65
1,000 1.22715 $1,227.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

PI3DPX1207B1ZHEX

Datasheet
Digi-Key Part Number 31-PI3DPX1207B1ZHEXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI3DPX1207B1ZHEX
Copy  
Description ACTIVE DISPLAY V-QFN3590-42
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buffer, ReDriver 4 Channel 10Gbps 42-TQFN (9x3.5)

Copy  
Documents & Media
Datasheets PI3DPX1207B Prod. Brief
Online Catalog Buffer, ReDriver
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series ReDriver™
Packaging Cut Tape (CT) 
Part Status Active
Type Buffer, ReDriver
Applications I²C
Input CML
Output CML
Data Rate (Max) 10Gbps
Number of Channels 4
Delay Time -
Signal Conditioning Input Equalization
Voltage - Supply 3V ~ 3.6V
Current - Supply 132mA
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 42-VFQFN Exposed Pad
Supplier Device Package 42-TQFN (9x3.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 31-PI3DPX1207B1ZHEXCT