Add To Favorites
PI3DPX1202A2ZBEX Buffer, ReDriver 1 Channel 5.4Gbps 48-TQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.91100 $19.11
100 1.53570 $153.57
500 1.26176 $630.88
1,000 1.04545 $1,045.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI3DPX1202A2ZBEXDICT-ND
Copy   PI3DPX1202A2ZBEXDICT-ND
Quantity Available 2,402
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI3DPX1202A2ZBEX

Copy   PI3DPX1202A2ZBEX
Description DISPLAY SWITCH V-QFN7070-48 T&R
Copy   DISPLAY SWITCH V-QFN7070-48 T&R
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buffer, ReDriver 1 Channel 5.4Gbps 48-TQFN (7x7)

Copy   Buffer, ReDriver 1 Channel 5.4Gbps 48-TQFN (7x7)
Documents & Media
Datasheets PI3DPX1202A Datasheet~
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series ReDriver™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications DisplayPort
Input DisplayPort
Output DisplayPort
Data Rate (Max) 5.4Gbps
Number of Channels 1
Delay Time -
Signal Conditioning Input Equalization, Output Pre-Emphasis
Voltage - Supply 3V ~ 3.6V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PI3DPX1202A2ZBEXDICT
Alternate Package | This part is also available in the following packaging:

19:52:30 4/18/2019