Add To Favorites
PI2EQX632EXUBEX Buffer, ReDriver 2 Channel 18-X2QFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 $5.85
10 5.25800 $52.58
100 4.30820 $430.82
500 3.66752 $1,833.76
1,000 3.09309 $3,093.09
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI2EQX632EXUBEXCT-ND
Copy   PI2EQX632EXUBEXCT-ND
Quantity Available 3,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI2EQX632EXUBEX

Copy   PI2EQX632EXUBEX
Description IC REDRIVER USB1.8V 18X2QFN
Copy   IC REDRIVER USB1.8V 18X2QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, ReDriver 2 Channel 18-X2QFN (2x2)

Copy   Buffer, ReDriver 2 Channel  18-X2QFN (2x2)
Documents & Media
Datasheets PI2EQX632EXUBE Brief
Online Catalog Buffer, ReDriver
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buffer, ReDriver
Applications USB 3.0
Input CML
Output CML
Data Rate (Max) -
Number of Channels 2
Delay Time -
Signal Conditioning Input Equalization, Output De-Emphasis
Voltage - Supply 1.8V
Current - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 18-XFQFN Exposed Pad
Supplier Device Package 18-X2QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PI2EQX632EXUBEXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI2EQX632EXUBEXTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $2.29500
  • Digi-Reel® ? : PI2EQX632EXUBEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,480 - Immediate
  • Unit Price: Digi-Reel®

00:17:55 3/23/2019