Add To Favorites
PI2DBS6212ZHEX Telecommunications Switch IC 2 Channel 28-TQFN-EP (3.5x5.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51100 $25.11
100 2.01840 $201.84
500 1.65830 $829.15
1,000 1.37402 $1,374.02
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PI2DBS6212ZHEXCT-ND
Copy   PI2DBS6212ZHEXCT-ND
Quantity Available 842
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI2DBS6212ZHEX

Copy   PI2DBS6212ZHEX
Description IC 2:1 MUX/DEMUX DUAL 28TQFN
Copy   IC 2:1 MUX/DEMUX DUAL 28TQFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Telecommunications Switch IC 2 Channel 28-TQFN-EP (3.5x5.5)

Copy   Telecommunications Switch IC 2 Channel 28-TQFN-EP (3.5x5.5)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Telecommunications
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 2
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 1.5V ~ 1.8V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 4.1GHz
Features SATA
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-TQFN-EP (3.5x5.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS74801DRCR - Texas Instruments | 296-21563-1-ND DigiKey Electronics
  • TPS74801DRCR
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A 10VSON
  • Unit Price $2.14000
  • 296-21563-1-ND
  • USB3320C-EZK-TR - Microchip Technology | USB3320C-EZK-CT-ND DigiKey Electronics
  • USB3320C-EZK-TR
  • Microchip Technology
  • IC TXRX USB 2.0 FLEXPWR 32QFN
  • Unit Price $1.60000
  • USB3320C-EZK-CT-ND
  • LMZ21701SILT - Texas Instruments | 296-38545-1-ND DigiKey Electronics
  • LMZ21701SILT
  • Texas Instruments
  • DC DC CONVERTER 0.9-6V 6W
  • Unit Price $4.83000
  • 296-38545-1-ND
Additional Resources
Standard Package ? 1
Other Names PI2DBS6212ZHEXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI2DBS6212ZHEXTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.42600
  • Digi-Reel® ? : PI2DBS6212ZHEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 842 - Immediate
  • Unit Price: Digi-Reel®

17:17:06 4/22/2019