• Obsolete item.
Product Overview
Digi-Key Part Number 723-1017-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

PGFI-A040KYTT2

Description CORD GFCI 120VAC 2' YEL TRITAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PGFI-M04,A04 15 Amp Portable Series
Product Attributes Select All
Categories
Manufacturer Sensata Technologies/Airpax
Series PGFI
Part Status Obsolete
Type In-Line Splice with 2' Leads
Specifications 120V
 
Additional Resources
Standard Package ? 20
Other Names 723-1017
PGFIA040KYTT2

16:52:06 2/24/2018

Send Feedback