Add To Favorites
PFE3600-12-069RA Front End AC DC Converter 1 Output 12V 114A 90 ~ 300 VAC, 192 ~ 400 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 894.04000 $894.04
3 842.95333 $2,528.86
5 823.79400 $4,118.97
10 753.54800 $7,535.48
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 179-3065-ND
Copy   179-3065-ND
Quantity Available 8
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PFE3600-12-069RA

Copy   PFE3600-12-069RA
Description FRONT END POWER SUPPLY, AC/DC, P
Copy   FRONT END POWER SUPPLY, AC/DC, P
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Front End AC DC Converter 1 Output 12V 114A 90 ~ 300 VAC, 192 ~ 400 VDC Input

Copy   Front End AC DC Converter 1 Output 12V    114A 90 ~ 300 VAC, 192 ~ 400 VDC Input
Product Attributes Select All
Categories
Manufacturer Bel Power Solutions
Series PFE3600 (3600W)
Part Status Active
Type Front End
Number of Outputs 1
Voltage - Input 90 ~ 300 VAC, 192 ~ 400 VDC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 114A
Power (Watts) 1368W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV
Efficiency 94.95%
Operating Temperature 0°C ~ 45°C
Features Hot Swappable, I²C Interface, Load Sharing, PFC, PMBus™, Remote Sense
Mounting Type Rack Mount
Size / Dimension 21.85" L x 2.72" W x 1.65" H (555.0mm x 69.0mm x 42.0mm)
Minimum Load Required -
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • YTM.U0M00.0 - Bel Power Solutions | 179-2787-ND DigiKey Electronics
  • YTM.U0M00.0
  • Bel Power Solutions
  • EVAL BOARD FOR PFE3000-12-069RA
  • Unit Price $154.50000
  • 179-2787-ND
Additional Resources
Standard Package ? 4
Other Names 179-3065

23:35:18 2/23/2019